Tamiya 56335 Mercedes Benz Actros 1851 Gigaspace 1:14 Electric RC model truck Kit
Truck of the Year 2012! The TAMIYA Mercedes-Benz Actros 1851 GIGASOACE is a perfect replica of the truck of the year 2012. The model in the scale of 1:14 shows the high roof design of the 510PS strong Topversion, the world's largest truck manufacture…
Truck of the Year 2012! The TAMIYA Mercedes-Benz Actros 1851 GIGASOACE is a perfect replica of the truck of the year 2012. The model in the scale of 1:14 shows the high roof design of the 510PS strong Topversion, the world's largest truck manufacture…
Tamiya 56335 Mercedes Benz Actros 1851 Gigaspace 1:14 Electric RC model truck Kit
Truck of the Year 2012! The TAMIYA Mercedes-Benz Actros 1851 GIGASOACE is a perfect replica of the truck of the year 2012. The model in the scale of 1:14 shows the high roof design of the 510PS strong Topversion, the world's largest truck manufacturer. Chrome-plated components, such as the mighty Mercedes star, give the 458 mm long and around 3 kg heavy kit your appearance. Particularly striking at the latest growth, in TAMIYAs unsurpassed truck series, are the illuminated position lamps, chrome fanfare and standard wide tires. More new details such as two additional dead angle mirror and the finely after educated fuel tank shape the prototypical appearance. Thanks to its powerful electric motor, its torque via a switchable 3-speed gearbox to the rear axle, can be used to create impressive combinations. The prototypical Saddle plate of the remote controlled model allows you to pair with numerous TAMIYA and CARSON MODEL SPORT trailers. The optional multifunction unit simulates the TAMIYA Mercedes-Benz Actros almost all sound and lighting functions of the large prototype has been successfully, the king of roads.
This text is machine translated.
Highlights & Details
- 3-speed manual transmission
- Authentic rear-wheel drive
Facts
- Authentic rear-wheel drive
- Polystyrene driver's cab
- Tiltable cab (on front)
- Aerodynamic package
- Authentic interior
- Aluminum chassis with plastic reinforcements
- Rear axle with metal bevel gears
- Meta bevel gear differential
- 3-speed manual transmission
- Trailer base plate (fits all Tamiya and Carson trailers)
- Leaf spring assemblies with shock absorbers at the front and rear
- Aluminium front axle
- Aluminium drive shafts
- Electromotor type 540
- Position Lamps (page, roof) can be illuminated
- Wide tires, Front
- Chrome Fanfare
- Dead angle mirror
- Windscreen wipers.
Delivery
- Assembly Kit
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category RC HGV Truck Engines