Tamiya Acrylic paint Olive drab TS-70 Spray can 100 ml
Handy spray can with 100 ml contents. Short drying time, it is produced on lacquer basis. The colours are not affected by acrylic or enamel paints. After spraying the model surface details can be painted with acrylic or enamel paints.
Handy spray can with 100 ml contents. Short drying time, it is produced on lacquer basis. The colours are not affected by acrylic or enamel paints. After spraying the model surface details can be painted with acrylic or enamel paints.
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 222: Extremely flammable material
- H229: Pressurized container: may burst if heated
- H 318: Causes serious eye damage
- H 336: May cause drowsiness or dizziness
GHS Precautionary Statements
- P 102: Keep away from children
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
- P 211: Do not spray on an open flame or other igntion source
- P 251: Pressurized container – Do not pierce or burn, even after use
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 222: Extremely flammable material
- H229: Pressurized container: may burst if heated
- H 318: Causes serious eye damage
- H 336: May cause drowsiness or dizziness
GHS Precautionary Statements
- P 102: Keep away from children
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
- P 211: Do not spray on an open flame or other igntion source
- P 251: Pressurized container – Do not pierce or burn, even after use
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
Tamiya Spray Paint TS
Handy spray can with 100 ml contents. Short drying time, it is produced on lacquer basis. The colours are not affected by acrylic or enamel paints. After spraying the model surface details can be painted with acrylic or enamel paints.
Highlights & Details
- 100 ml-Can
Comments
Customer reviews
Similar products
See and discover other items from category Model Making Paint