TAMS Elektronik 40-19507-01-C BiDi booster DCC, MM
The specialist for bi-directional communication.
This text is machine translated.
The specialist for bi-directional communication.
This text is machine translated.
Bi Di-Booster
The specialist for bi-directional communication.
This text is machine translated.
Facts
- Supply voltage: 12 - 20 V AC or 12 - 26 V DC
- Output current 2 - 4 A
- Output signal: symetrisch (suitable for combination with ABC braking distance)
- Power consumption: max. 120 W
- Digital formats: DCC, MM, mfx (only switching and control commands)
- Feedback formats: RailCom, BiDiB
- Interfaces for: DCC-compliant booster (3-pin), BiDiB (RJ45).
Comments
Customer reviews
Similar products
See and discover other items from category Digital Boosters