Technical data
Type | THT |
---|---|
Capacity (elec.) | 10 µF |
Nominal voltage | 35 V |
Tolerance ± | 20 % |
Material | Tantalum |
Width | 6 mm |
Height | 14 mm |
CS | 2.5 mm |
Min. temperature | -55 °C |
Max. temperature | 125 °C |
Content | 1 pc(s) |
---|---|
Dim | (W x H) 6 mm x 14 mm |
Type | CA42-106M035AB |
Product type | Tantalum capacitor |
Documents & Downloads
Tantalum Capacitors series CA42-free
- Warranty: 24 months
- Manufacturer: TANCAP
Comments
For more information on this CA42-106M035AB capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tantalum Capacitors