TANCAP CC4-0805N151J101C1 Ceramic capacitor THT 150 pF 100 V 5 % (W x H) 4.2 mm x 25 mm 1 pc(s)

Nominal voltage 100 V
Tolerance ± 5 %
Material properties NPO
Width 4.2 mm
Height 25 mm
CS 2.5 mm
Min. temperature -55 °C
Max. temperature 125 °C
Content 1 pc(s)
Dim (W x H) 4.2 mm x 25 mm
Material Ceramic
Type THT
Type CC4-0805N151J101C1
Capacity (elec.) 150 pF
Product type Ceramic capacitor

Technical data

Nominal voltage 100 V
Tolerance ± 5 %
Material properties NPO
Width 4.2 mm
Height 25 mm
CS 2.5 mm
Min. temperature -55 °C
Max. temperature 125 °C
Content 1 pc(s)
Dim (W x H) 4.2 mm x 25 mm

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors