Technical data
Nominal voltage | 100 V |
---|---|
Tolerance ± | 10 % |
Material properties | X7R |
Width | 4.2 mm |
Height | 25 mm |
CS | 5 mm |
Min. temperature | -55 °C |
Max. temperature | 125 °C |
Content | 1 pc(s) |
Dim | (W x H) 4.2 mm x 25 mm |
Material | Ceramic |
---|---|
Type | THT |
Type | CT4-0805B223K101A1 |
Capacity (elec.) | 22 nF |
Product type | Ceramic capacitor |
Documents & Downloads
Ceramic Capacitors Series CT4-free
- Warranty: 24 months
- Manufacturer: TANCAP
Comments
For more information on this CT4-0805B223K101A1 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ceramic Capacitors