Technical data
Type | THT |
---|---|
Type | SIP 5 |
Type | 4 resistors |
Resistance | 470 Ω |
Power rating | 0.125 W |
Tolerance ± | 2 % |
Temperature coefficient | 100 ppm/°C |
CS | 2.54 mm |
Length | 12.7 mm |
Height | 5.08 mm |
Content | 1 pc(s) |
---|---|
Type | SIP-A05-471G |
Product type | Cermet resistor |
Documents & Downloads
Thick Film Resistor series SIP-A05
- Warranty: 24 months
- Manufacturer: TANCAP
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Resistor Networks