Tanos 83000015 Transport box ABS plastic (L x W x H) 296 x 508 x 230 mm
Everything within easy reach in the Systainer³ Toolbox L 237! The largest convertible version in the Systainer³ system with plenty of storage space for tools, work materials and accessories. The Systainer³ Toolbox can be coupled with only one turn by…
- Warranty: 24 months
- Manufacturer: Tanos
Everything within easy reach in the Systainer³ Toolbox L 237! The largest convertible version in the Systainer³ system with plenty of storage space for tools, work materials and accessories. The Systainer³ Toolbox can be coupled with only one turn by…
- Warranty: 24 months
- Manufacturer: Tanos
Technical data
Material | ABS plastic |
---|---|
Colour | Light grey , Signal blue |
Inside width | 461.1 mm |
Inside height | 220 mm |
Internal depth | 221 mm |
Width | 508 mm |
Height | 230 mm |
Length | 296 mm |
Dim | (L x W x H) 296 x 508 x 230 mm |
Weight | 2.40 kg |
Product type | Transport box |
---|
Systainer³ Toolbox L 237
Everything within easy reach in the Systainer³ Toolbox L 237! The largest convertible version in the Systainer³ system with plenty of storage space for tools, work materials and accessories. The Systainer³ Toolbox can be coupled with only one turn by means of the movable carrying handle and the Systainer³ lock. Linking with all Systainer³ as well as systainer® T-Loc and integration in the vehicle setup make the toolbox the perfect companion at work.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Tanos
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Transport Boxes