Tanos MINI-systainer® T-Loc III 80590830 Tool box (empty) ABS plastic, Polystyrene (W x H x D) 265 x 142 x 171 mm
This combination of colorful boxes and deep-drawn part provides you a high degree of flexibility in the storage of small parts. The colorful boxes and floor also available separatelyInternal dividers:- Lower tray for colorful boxes- 4 red boxes (L 49…
- Warranty: 24 months
- Manufacturer: Tanos
This combination of colorful boxes and deep-drawn part provides you a high degree of flexibility in the storage of small parts. The colorful boxes and floor also available separatelyInternal dividers:- Lower tray for colorful boxes- 4 red boxes (L 49…
- Warranty: 24 months
- Manufacturer: Tanos
Technical data
- 4 red boxes (L 49 x B 49 x H 71 mm)
- 2 yellow boxes (L 49 x B 98 x H 71 mm)
- 1 blue boxes (L 98 x W 245 x H 71 mm)
Material | ABS plastic , Polystyrene |
---|---|
Width | 265 mm |
Height | 142 mm |
Dim | (W x H x D) 265 x 142 x 171 mm |
Depth | 171 mm |
Product type | Tool box (empty) |
Tanos MINI-systainer ® T-Loc III for small parts with: boxes used for MINI-systainer ® T-Loc III/3-fold tool box
This combination of colorful boxes and deep-drawn part provides you a high degree of flexibility in the storage of small parts. The colorful boxes and floor also available separately
Internal dividers:
- Lower tray for colorful boxes
- 4 red boxes (L 49 x B 49 x H 71 mm)
- 2 yellow boxes (L 49 x B 98 x H 71 mm)
- 1 blue boxes (L 98 x B245 x H 71 mm)
- 1 thermoformed part 3-FOLD FOR MINI-systainer ® T-loc (compartments: L 229 x W 42 x T 42 mm)
- 1 Cover Inlay
In the floor pan for the colorful boxes are ribbing for firm hold of individual boxes with closed lid is integrated. Best suited for sorting of small parts in systainer ®, for example, Jig Saw Blades, drill, screws, etc.
This text is machine translated.
Facts
- For the professional storage of small parts
- MINI-systainer ® T-Loc III, fully equipped with speakers, 3-way thermoformed part and Cover Inlay
- Bottom tray with removable colorful individual speakers.
- Warranty: 24 months
- Manufacturer: Tanos
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Transport Boxes