Technical data
- Inner dimensions (HXWXD): 69 x 350 x drawer 255 mm
Material | ABS plastic |
---|---|
Colour | Light grey |
Width | 396 mm |
Height | 315 mm |
Dim | (W x H x D) 396 x 315 x 296 mm |
Weight | 5.75 kg |
Depth | 296 mm |
Product type | Tool box (empty) |
Tanos Sortainer T-Loc SYS-Sort IV/3 tool box
Facts
- Stacked and can be linked · With 3 drawers, per drawer including 2 separating strips · No mixing of small parts through optimal adjustment of the drawers and divider high · The perfect supplement: 3 drawers enable variable and individual division maximum flexibility.
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Tanos
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Transport Boxes