Tanos Systainer³ L 137 83000007 Transport box ABS plastic (L x W x H) 296 x 508 x 130 mm
If you want a little more storage space, Systainer³ L 137. For your requirements, the Systainer³ L 137 offers the best possible tool storage and can also be comfortably carried up with the front carrying handle.This text is machine translated.…
- Warranty: 24 months
- Manufacturer: Tanos
If you want a little more storage space, Systainer³ L 137. For your requirements, the Systainer³ L 137 offers the best possible tool storage and can also be comfortably carried up with the front carrying handle.This text is machine translated.…
- Warranty: 24 months
- Manufacturer: Tanos
Technical data
Material | ABS plastic |
---|---|
Colour | Light grey , Signal blue |
Inside width | 501.5 mm |
Inside height | 94 mm |
Internal depth | 275.2 mm |
Width | 508 mm |
Height | 130 mm |
Length | 296 mm |
Dim | (L x W x H) 296 x 508 x 130 mm |
Weight | 1.92 kg |
Product type | Transport box |
---|
Systainer³ L 137
If you want a little more storage space, Systainer³ L 137. For your requirements, the Systainer³ L 137 offers the best possible tool storage and can also be comfortably carried up with the front carrying handle.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Tanos
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Transport Boxes