Tanos Systainer³ M 137 83000002 Transport box ABS plastic (L x W x H) 296 x 396 x 130 mm
Handy and mobile! The Systainer³ M 137 can not only be perfectly integrated into the vehicle equipment, but can also be easily removed and transported with the front carrying handle.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Tanos
Handy and mobile! The Systainer³ M 137 can not only be perfectly integrated into the vehicle equipment, but can also be easily removed and transported with the front carrying handle.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Tanos
Technical data
Material | ABS plastic |
---|---|
Colour | Light grey , Signal blue |
Inside width | 389.5 mm |
Inside height | 96 mm |
Internal depth | 275 mm |
Width | 396 mm |
Height | 130 mm |
Length | 296 mm |
Dim | (L x W x H) 296 x 396 x 130 mm |
Weight | 1.50 kg |
Product type | Transport box |
---|
Systainer³ M 137
Handy and mobile! The Systainer³ M 137 can not only be perfectly integrated into the vehicle equipment, but can also be easily removed and transported with the front carrying handle.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Tanos
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Transport Boxes