Technical data
Material | ABS plastic |
---|---|
Colour | Light grey |
Inside width | 382 mm |
Inside height | 285 mm |
Internal depth | 266 mm |
Width | 396 mm |
Height | 315 mm |
Dim | (W x H x D) 396 x 315 x 296 mm |
Weight | 2.1 kg |
Depth | 296 mm |
Product type | Transport box |
---|
Tanos Systainer ® T-Loc IV transport crate
Facts
- Stacked and can be combined with classic line and T-Loc Systainer ® · Work material and tools safe packing, clearly arrange and time-saving transport · Optimally suitable for insulating cartridges, spray cans and sensitive content or for packing of larger objects.
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Tanos
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Transport Boxes