Tanos systainer® V 80002093 Transport box ABS plastic (L x W x H) 300 x 400 x 420 mm

  • Item no.: 1515612
  • Manufacturer no.: 80002093
  • EAN: 4260386323629

Work material and tools safely store, clearly arrange and time-saving transport. Case system in which all individual systainer ® Sizes stacked and can be combined. 100% ABS, dimensionally stable, dust and splash-proof for optimum protection of the co…

  • Warranty: 24 months
  • Manufacturer: Tanos
  • Item no.: 1515612
  • Manufacturer no.: 80002093
  • EAN: 4260386323629

Work material and tools safely store, clearly arrange and time-saving transport. Case system in which all individual systainer ® Sizes stacked and can be combined. 100% ABS, dimensionally stable, dust and splash-proof for optimum protection of the co…

  • Warranty: 24 months
  • Manufacturer: Tanos
Material ABS plastic
Colour Grey-white (RAL 7035)
Inside width 360 mm
Inside height 395 mm
Internal depth 272 mm
Width 400 mm
Height 420 mm
Length 300 mm
Product type Transport box

Technical data

Material ABS plastic
Colour Grey-white (RAL 7035)
Inside width 360 mm
Inside height 395 mm
Internal depth 272 mm
Width 400 mm
Height 420 mm
Length 300 mm
Product type Transport box

Frequently bought together

Similar products

See and discover other items from category Transport Boxes