Music on, world off
The noise reduction filters out street noise as well as other disturbing noises, so that you are perfectly understood in any situation during telephone calls.
Hi-Fi music quality
The sporty in-ear headphones from TaoTronics offer a natural, authentic sound and powerful bass performance.
30 hours of music playback
With full charge, you can enjoy 8 hours of music on the headphones and up to 30 hours with a mini-case.
smart Touch Control
Control the in-ears easily via the smart touch function. Use this to control playback / pause, adjust the volume or skip forward and backward in the titles.
IPX7 Water protection
The headphones are protected from rain or sweat due to their high water resistance, making them easy to use in any outdoor activity.
Crystal-clear connection
Stream music uninterrupted and over a distance of up to 20 m via a stable Bluetooth® 5.1 connection
One-step pairing
When the headphones are removed from the charging box, they automatically switch to pairing mode - each earbud is connected to your device independantly.
This text is machine translated.