Taotronics TT-BH092 In-ear headphones Bluetooth® (1075101) Black Headset, Volume control, Touch control, Water-resist
HIFI SOUND QUALITYThe sporty in-ear headphones from TaoTronics offer natural, authentic sound and powerful bass performance thanks to their 13 mm drivers made of composite materials.25 HOURS OF MUSIC PLAYBACKWith full charge, you can enjoy 5 hours …
HIFI SOUND QUALITYThe sporty in-ear headphones from TaoTronics offer natural, authentic sound and powerful bass performance thanks to their 13 mm drivers made of composite materials.25 HOURS OF MUSIC PLAYBACKWith full charge, you can enjoy 5 hours …
Taotronics TT-BH092 In-ear headphones Bluetooth® (1075101) Black Headset, Volume control, Touch control, Water-resistant
HIFI SOUND QUALITY
The sporty in-ear headphones from TaoTronics offer natural, authentic sound and powerful bass performance thanks to their 13 mm drivers made of composite materials.
25 HOURS OF MUSIC PLAYBACK
With full charge, you can enjoy 5 hours of music on the headphones and up to 25 hours with the mini-case.
SMART TOUCH CONTROL
Control the in-ears easily via the smart touch function. Use this to control playback/pause, adjust the volume or skip forward and backward in the titles.
IPX6 SPLASH PROTECTION
Thanks to its protection against splash water, the headphones are best protected against light rain or sweat and can thus be used without any problem with any outdoor activities.
CRYSTAL-CLEAR CONNECTION
Stream music uninterrupted and over a distance of up to 15 m via a stable Bluetooth® 5.0 connection
ONE-STEP PAIRING
When the headphones are removed from the charging box, they automatically switch to pairing mode.
This text is machine translated.
Highlights & Details
- Bluetooth® 5.0
- Microphone
- IPX6 water-protected
- 25 h music playback
- smart Touch control
Delivery
- Taotronics TT-BH092 wireless in-ear headphones
- Charging case
- USB charging cable
Comments
Customer reviews
Similar products
See and discover other items from category Earphones
- Sennheiser in-ear headphones
- TV headphones
- Apple EarPods & AirPods
- Wireless headphones
- AirPods Max
- Studio headphones
- Logitech Headset
- DJ headphones
- Bluetooth sports headphones
- USB headset
- Logitech gaming headset
- Bluetooth in-ear headphones
- True Wireless headphones
- Over-the-ear headphones
- In-ear headphones
- Over-the-ear headphones
- PC Headsets
- AKG headphoness
- Sony in-ear headphones
- Noise cancelling headphones
- PC gaming headset
- Gaming Headsets
- Children's headphones
- JBL in-ear headphones
- Sports headphones
- In-ear Headset
- Stereo headset
- JBL headphones
- Bluetooth gaming headset
- Hi-Fi headphones
- On-ear headphones
- Sennheiser headphones
- Sony headphones
- Bluetooth headphones
- On-ear headset