Tapfer 5001LTF 5 W CREE LED (monochrome) Torch Adjustable dot size, Belt clip battery-powered 350 lm 116 g
This light and compact torch for all weather conditions is guaranteed to provide you with safety both indoors and outdoors. A good view is no problem with its powerful adjustable light beam with a power of up to 350 lumen and a beam range of up to 14…
- Warranty: 24 months
- Manufacturer: Tapfer
This light and compact torch for all weather conditions is guaranteed to provide you with safety both indoors and outdoors. A good view is no problem with its powerful adjustable light beam with a power of up to 350 lumen and a beam range of up to 14…
- Warranty: 24 months
- Manufacturer: Tapfer
Technical data
- 5W LED high/off/low/off/strobe/off; Light press high/low/strobe/off
Colour | Black |
---|---|
Weight | 116 g |
Technology | Alkali-manganese |
Dim | (Ø x H) 3.4 cm x 11.4 cm |
(Ø) | 3.4 cm |
Height | 11.4 cm |
Length | 3.4 cm |
Width | 3.4 cm |
No. of bulbs | 1 |
IP rating | IP44 |
Bulb type | LED (monochrome) |
---|---|
Material | Aluminium |
Features | Adjustable dot size , Belt clip |
Power supply (LOV) | battery-powered |
Illumination range (high) | 140 m |
Illumination range (low) | 64 m |
Light duration (high) | 2 h |
Luminous flux (high) | 350 lm |
Luminous flux (low) | 85 lm |
Operating voltage | 4.5 V |
Battery type | AAA |
Waterproof | No |
Weight, information | without batteries |
Product type | Torch |
Documents & Downloads
LED torch 5001LTF
This light and compact torch for all weather conditions is guaranteed to provide you with safety both indoors and outdoors. A good view is no problem with its powerful adjustable light beam with a power of up to 350 lumen and a beam range of up to 140 meters
ADJUSTABLE LIGHT BEAM
Simply turn the adjustment ring 360° to move the cylinder head forward and back. The focus changes between spot and flood.
2 BRIGHTNESS LEVELS AND STROBE FUNCTION
Adjust the brightness level using the end cap switch. The strobe function can be used for emergency signals.
ROTATING HEAD FOR FOCUSING
Combine two torch modes with the adjustable focus: Spot beam for a wide view and floodlight for a wide angle of radiation to illuminate the immediate environment.
CONVENIENT
Light weight and comfortable to wear. The non-slip coating ensures good grip even under extreme conditions. Moreover, the torch is small enough to fit in your jacket pocket, handbag or car compartment. Always take them with you everywhere!
IP 44 WATERPROOF
Thanks to the waterproof aluminum casing, the torch is suitable for continuous use in wet weather and harsh environments.
EASY TO CARRY
The torch is provided with a light clip, so that it can be attached and removed without any problem. Ideal for outdoor activities and for protection!
This text is machine translated.
Highlights & Details
- 3 light modes
- Up to 140 m
- Adjustable beam
- Rotate head to focus
- Sturdy casing mode of aluminum
Facts
- Convenient
- IP44
- easy to carry
Delivery
- Torch with hand strap
- 3 x AAA battery
- Operating instructions
- Warranty: 24 months
- Manufacturer: Tapfer
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Torches