This light and compact torch for all weather conditions is guaranteed to provide you with safety both indoors and outdoors. A good view is no problem with its powerful adjustable light beam with a power of up to 1440 lumen and a beam range of up to 200 meters
ADJUSTABLE LIGHT BEAM
Simply turn the adjustment ring 360° to move the cylinder head forward and back. The focus changes between spot and flood.
2 BRIGHTNESS LEVELS AND STROBE FUNCTION
Adjust the brightness level using the end cap switch. The strobe function can be used for emergency signals.
ROTATING HEAD FOR FOCUSING
Combine two torch modes with the adjustable focus: Spot beam for a wide view and floodlight for a wide angle of radiation to illuminate the immediate environment.
CONVENIENT
Light weight and comfortable to wear. The non-slip coating ensures good grip even under extreme conditions. Moreover, the torch is small enough to fit in your jacket pocket, handbag or car compartment. Always take them with you everywhere!
IP 44 WATERPROOF
Thanks to the waterproof aluminum casing, the torch is suitable for continuous use in wet weather and harsh environments.
EASY TO CARRY
The torch is provided with a light clip, so that it can be attached and removed without any problem. Ideal for outdoor activities and for protection!
This text is machine translated.