Tapfer Power bank (spare battery) LiPo 10000 mAh TP-6800841

  • Item no.: 2266947
  • Manufacturer no.: TP-6800841
  • EAN: 4897048576583

The product is intended for use as a mobile spare battery and is suitable for charging a rechargeable battery of mobile devices (e.g. tablet PC, smartphone, MP3 player, digital camera, etc.).

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Tapfer
  • Item no.: 2266947
  • Manufacturer no.: TP-6800841
  • EAN: 4897048576583

The product is intended for use as a mobile spare battery and is suitable for charging a rechargeable battery of mobile devices (e.g. tablet PC, smartphone, MP3 player, digital camera, etc.).

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Tapfer
Charging slots 2
Capacity 10000 mAh
Charging current (max.) 3 A
Outputs USB , USB-C socket
Technology LiPo
Length 138 mm
Width 72 mm
Height 13 mm
Weight 200 g
Operating voltage 5 V
Wireless charging No
Product type Power bank (spare battery)

Technical data

Charging slots 2
Capacity 10000 mAh
Charging current (max.) 3 A
Outputs USB , USB-C socket
Technology LiPo
Length 138 mm
Width 72 mm
Height 13 mm
Weight 200 g
Operating voltage 5 V

Frequently bought together

Similar products

See and discover other items from category Power banks