Tapfer TPB-15LED Power bank (spare battery) LiPo 15000 mAh 1003CTF

  • Item no.: 1604593
  • Manufacturer no.: 1003CTF
  • EAN: 4897048576460

Timeless design for every occasion!This powerful and reliable power bank provides your USB-enabled devices at any time and anywhere with energy. Whether GPS, battery torch, Mp3 player, smartphone, tablet, wireless device and many other devices you ca…

  • Warranty: 24 months
  • Manufacturer: Tapfer
  • Item no.: 1604593
  • Manufacturer no.: 1003CTF
  • EAN: 4897048576460

Timeless design for every occasion!This powerful and reliable power bank provides your USB-enabled devices at any time and anywhere with energy. Whether GPS, battery torch, Mp3 player, smartphone, tablet, wireless device and many other devices you ca…

  • Warranty: 24 months
  • Manufacturer: Tapfer
Charging slots 2
Capacity 15000 mAh
Charging current (max.) 2400 mA
Outputs USB 2.0 port A
Technology LiPo
Length 154 mm
Width 75 mm
Height 22.5 mm
Weight 311 g
Operating voltage 5 V via USB
Colour Black
Product type Power bank (spare battery)

Technical data

Charging slots 2
Capacity 15000 mAh
Charging current (max.) 2400 mA
Outputs USB 2.0 port A
Technology LiPo
Length 154 mm
Width 75 mm
Height 22.5 mm
Weight 311 g
Operating voltage 5 V via USB

Frequently bought together

Similar products

See and discover other items from category Power banks