TB05-BB5D-105 Temperature monitor 0 up to +125 °C Radial lead 1 breaker

  • Item no.: 507894
  • Manufacturer no.: 507894
  • EAN: 4016138783278

The temperature monitor interrupts the switch contact is reached, the switch-off temperature and completes the switching contact is independently, after the temperature on the switch on temperature has fallen. For example, for applications in the hea…

  • Warranty: 24 months
  • Item no.: 507894
  • Manufacturer no.: 507894
  • EAN: 4016138783278

The temperature monitor interrupts the switch contact is reached, the switch-off temperature and completes the switching contact is independently, after the temperature on the switch on temperature has fallen. For example, for applications in the hea…

  • Warranty: 24 months
  • Insulation voltage: (2s, 0.5 mA) 1500 V
  • Pollution level: 2
  • Overvoltage category II
Type TB05-BB5D-105
Switch-on temperature +75 °C
Cutoff (temperature) +105 °C
Temperature reading range (min.) 0 °C
Temperature reading range (max.) +125 °C
Temperature reading range 0 up to +125 °C
Connector Cable, open end
Cable length 7.00 cm
Type Radial lead
Enclosure material Polyethylene terephthalate
Min. operating voltage 24 V DC
Max. operating voltage 250 V AC
Operating voltage 24 - 250 V AC
Switching voltage (max.) 250 V AC
Switching current (max.) 5 A
Accuracy 15 °C
Contact type 1 breaker
Length 15 mm
Width 7 mm
Height 3.5 mm
Product type Temperature monitor

Technical data

  • Insulation voltage: (2s, 0.5 mA) 1500 V
  • Pollution level: 2
  • Overvoltage category II
Type TB05-BB5D-105
Switch-on temperature +75 °C
Cutoff (temperature) +105 °C
Temperature reading range (min.) 0 °C
Temperature reading range (max.) +125 °C
Temperature reading range 0 up to +125 °C
Connector Cable, open end
Cable length 7.00 cm
Type Radial lead
Enclosure material Polyethylene terephthalate

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Temperature Sensors