There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
MKP thin film capacitor
Radial lead
(L x W x H) 31.5 x 11 x 21 mm
0.22 µF
1000 V DC
5 %
Epoxy resin
Solder pins
31.5 mm
11 mm
21 mm
27.5 mm
-55 °C
100 °C
1 pc(s)
Polypropylene
Yes
B32654-A224-J
(bei 40 ºC, 0.5 UN) 1 x 10-9/h = 1fit
Plastic housing flame-retardant (UL 94 V-0)
Epoxy resin seal
1000 V/DC
250 V/AC
Polypropylen
Datasheet 501296 TDK B32654-A224-J 1 pc(s) MKP thin film capacitor Radial lead 0.22 µF 1000 V DC 5 % 27.5 mm (L x W x H) 31.5 x 11 x 21 m