
Total (€ 1,920.17 / piece)
€ 1,920.17
plus VAT.
14-day return policy included
Highlights & Details
Alu-Elko B 43508
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
Electrolytic capacitor
- Type
Snap-in
- Dim
(Ø x H) 35 mm x 55 mm
- Capacity (elec.)
2700 µF
- Nominal voltage
200 V
- Tolerance ±
20 %
- Height
55 mm
- (Ø)
35 mm
- Content
240 pc(s)
- Industrial packaging
Yes
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
B43508A2278M000
Documents & Downloads
Datasheet
Datasheet 1346109 TDK B43508A2278M000 Electrolytic capacitor Snap-in 2700 µF 200 V 20 % (Ø x H) 35 mm x 55 mm 240 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 1346109 TDK B43508A2278M000 Electrolytic capacitor Snap-in 2700 µF 200 V 20 % (Ø x H) 35 mm x 55 mm 240 pc(s) Tray
Description
Hints
Special order, no right of withdrawal.

