
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 999.16
5
3% = € 29.98
€ 969.18
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 999.16 / piece)
€ 999.16
plus VAT.
Highlights & Details
Alu-Elko B 43508
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
Electrolytic capacitor
- Type
Snap-in
- Dim
(Ø x H) 22 mm x 25 mm
- Capacity (elec.)
330 µF
- Nominal voltage
200 V
- Tolerance ±
20 %
- Height
25 mm
- (Ø)
22 mm
- Content
640 pc(s)
- Industrial packaging
Yes
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
B43508A2337M000
Documents & Downloads
Datasheet
Datasheet 1346110 TDK B43508A2337M000 Electrolytic capacitor Snap-in 330 µF 200 V 20 % (Ø x H) 22 mm x 25 mm 640 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 1346110 TDK B43508A2337M000 Electrolytic capacitor Snap-in 330 µF 200 V 20 % (Ø x H) 22 mm x 25 mm 640 pc(s) Tray
Description
Hints
Special order, no right of withdrawal.

