
Total (€ 2,668.07 / piece)
€ 2,668.07
plus VAT.
14-day return policy included
Highlights & Details
Alu-Elko B 43510
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
Electrolytic capacitor
- Type
Snap-in
- Dim
(Ø x H) 45 mm x 80 mm
- Capacity (elec.)
1800 µF
- Nominal voltage
420 V
- Tolerance ±
20 %
- Height
80 mm
- (Ø)
45 mm
- Content
112 pc(s)
- Industrial packaging
Yes
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
B43510B0188M000
Documents & Downloads
Datasheet
Datasheet 1346169 TDK B43510B0188M000 Electrolytic capacitor Snap-in 1800 µF 420 V 20 % (Ø x H) 45 mm x 80 mm 112 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 1346169 TDK B43510B0188M000 Electrolytic capacitor Snap-in 1800 µF 420 V 20 % (Ø x H) 45 mm x 80 mm 112 pc(s) Tray
Description
Hints
Special order, no right of withdrawal.

