
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 1,763.87
5
3% = € 52.92
€ 1,710.95
10
5% = € 88.20
€ 1,675.67
50
10% = € 176.39
€ 1,587.48
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 1,763.87 / piece)
€ 1,763.87
plus VAT.
Highlights & Details
Alu-Elko B 43510
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
Electrolytic capacitor
- Type
Snap-in
- Dim
(Ø x H) 40 mm x 60 mm
- Capacity (elec.)
1000 µF
- Nominal voltage
385 V
- Tolerance ±
20 %
- Height
60 mm
- (Ø)
40 mm
- Content
132 pc(s)
- Industrial packaging
Yes
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
B43510B3108M000
Documents & Downloads
Datasheet
Datasheet 1346171 TDK B43510B3108M000 Electrolytic capacitor Snap-in 1000 µF 385 V 20 % (Ø x H) 40 mm x 60 mm 132 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 1346171 TDK B43510B3108M000 Electrolytic capacitor Snap-in 1000 µF 385 V 20 % (Ø x H) 40 mm x 60 mm 132 pc(s) Tray
Description
Hints
Special order, no right of withdrawal.

