
Total (€ 2,903.36 / piece)
€ 2,903.36
plus VAT.
Highlights & Details
Alu-Elko B 43510
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
Electrolytic capacitor
- Type
Snap-in
- Dim
(Ø x H) 45 mm x 80 mm
- Capacity (elec.)
2200 µF
- Nominal voltage
400 V
- Tolerance ±
20 %
- Height
80 mm
- (Ø)
45 mm
- Content
112 pc(s)
- Industrial packaging
Yes
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
B43510B9228M000
Documents & Downloads
Datasheet
Datasheet 1346187 TDK B43510B9228M000 Electrolytic capacitor Snap-in 2200 µF 400 V 20 % (Ø x H) 45 mm x 80 mm 112 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 1346187 TDK B43510B9228M000 Electrolytic capacitor Snap-in 2200 µF 400 V 20 % (Ø x H) 45 mm x 80 mm 112 pc(s) Tray
Description
Hints
Special order, no right of withdrawal.

