
Total (€ 1,626.05 / piece)
€ 1,626.05
plus VAT.
14-day return policy included
Highlights & Details
Alu-Elko B 43601
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
Electrolytic capacitor
- Type
Snap-in
- Dim
(Ø x H) 25 mm x 40 mm
- Capacity (elec.)
220 µF
- Nominal voltage
450 V
- Tolerance ±
20 %
- Height
40 mm
- (Ø)
25 mm
- Content
520 pc(s)
- Industrial packaging
Yes
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
B43601B5227M000
Documents & Downloads
Datasheet
Datasheet 1346212 TDK B43601B5227M000 Electrolytic capacitor Snap-in 220 µF 450 V 20 % (Ø x H) 25 mm x 40 mm 520 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 1346212 TDK B43601B5227M000 Electrolytic capacitor Snap-in 220 µF 450 V 20 % (Ø x H) 25 mm x 40 mm 520 pc(s) Tray
Description
Hints
Special order, no right of withdrawal.

