TDK B43740A4159M000 Electrolytic capacitor Screw-type 15000 µF 350 V 20 % (Ø x H) 91 mm x 191 mm 18 pc(s) Tray

  • Item no.: 1346231
  • Manufacturer no.: B43740A4159M000
  • EAN: 2050003082440

ALU CAP.SCREW TERM. 15000UF 350V 18PC

  • Warranty: 24 months
  • Manufacturer: TDK
  • Item no.: 1346231
  • Manufacturer no.: B43740A4159M000
  • EAN: 2050003082440

ALU CAP.SCREW TERM. 15000UF 350V 18PC

  • Warranty: 24 months
  • Manufacturer: TDK
Packaging type Tray
Type Screw-type
Capacity (elec.) 15000 µF
Content 18 pc(s)
(Ø) 91 mm
Height 191 mm
Industrial packaging Yes
Material Aluminium
Type B43740A4159M000
Nominal voltage 350 V
Tolerance ± 20 %
RoHS-compliant Yes
Max. temperature +105 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Packaging type Tray
Type Screw-type
Capacity (elec.) 15000 µF
Content 18 pc(s)
(Ø) 91 mm
Height 191 mm
Industrial packaging Yes
Material Aluminium
Type B43740A4159M000
Nominal voltage 350 V

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors