TDK B43740A5228M000 Electrolytic capacitor Screw-type 2200 µF 450 V 20 % (Ø x H) 64.3 mm x 118.2 mm 50 pc(s) Tray

  • Item no.: 1346242
  • Manufacturer no.: B43740A5228M000
  • EAN: 2050003082556

ALU CAP.SCREW TERM. 2200UF 450V 50PC

  • Warranty: 24 months
  • Manufacturer: TDK
  • Item no.: 1346242
  • Manufacturer no.: B43740A5228M000
  • EAN: 2050003082556

ALU CAP.SCREW TERM. 2200UF 450V 50PC

  • Warranty: 24 months
  • Manufacturer: TDK
Packaging type Tray
Type Screw-type
Capacity (elec.) 2200 µF
Content 50 pc(s)
(Ø) 64.3 mm
Height 118.2 mm
Industrial packaging Yes
Material Aluminium
Type B43740A5228M000
Nominal voltage 450 V
Tolerance ± 20 %
RoHS-compliant Yes
Max. temperature +105 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Packaging type Tray
Type Screw-type
Capacity (elec.) 2200 µF
Content 50 pc(s)
(Ø) 64.3 mm
Height 118.2 mm
Industrial packaging Yes
Material Aluminium
Type B43740A5228M000
Nominal voltage 450 V

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors