Technical data
Type | K164 |
---|---|
Resistance | 4.7 kΩ |
Tolerance ± | 10 % |
Nominal temperature | +25 °C |
R 25 | 4.7 kΩ |
(Ø) | 5.5 mm |
Min. temperature | -55 °C |
Max. temperature | +125 °C |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Dim | (Ø) 5.5 mm |
---|---|
Type | B57164K472J |
Type | K164/4.7K/5% |
Type | B57164K472J |
Temperature range | -55 to +125 °C |
Product type | NTC thermistor |
Documents & Downloads
TDK B57164K472J NTC thermistor K164 4.7 kΩ 1 pc(s)
Thermistor for temperature compensation and measurement, eg in transistor circuits.
Facts
- Painted washer
- Warranty: 24 months
- Manufacturer: TDK
Frequently bought together
Customer reviews
Similar products
See and discover other items from category NTC Thermistors