TDK B57464S0109M000 NTC Temperature monitor (inrush current limiter) 1 Ω S464 Radial lead
The sensor is used, for example, in switched-mode power supplies.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TDK
The sensor is used, for example, in switched-mode power supplies.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TDK
Technical data
Type | B57464S0109M000 |
---|---|
Type | NTC |
Connector | Solder pins |
Type | Radial lead |
Enclosure | S464 |
Switching current (max.) | 20 A |
Accuracy | 20 % |
Resistance | 1 Ω |
Resistance reference | +25 °C |
(Ø) | 26 mm |
Dim | (Ø x D) 26 mm x 7 mm |
---|---|
RoHS-compliant | Yes |
Depth | 7 mm |
Product type | Temperature monitor (inrush current limiter) |
Documents & Downloads
NTC temperature sensor
The sensor is used, for example, in switched-mode power supplies.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TDK
Comments
Approval UL (E 69802). Information on the switching current at 0 - 65°C.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Temperature Sensors