
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.25
30
8% = € 0.02
€ 0.23
50
12% = € 0.03
€ 0.22
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 0.25 / piece)
€ 0.25
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Tape cut
- Product type
Temperature sensor
- Type
B57471V2472J062
- Model
NTC
- Temperature reading range (min.)
-55 °C
- Temperature reading range (max.)
+125 °C
- Temperature reading range
-55 up to +125 °C
- Connector
Solder pads
- Type
SMD
- Enclosure
805
- Accuracy
5 %
- Resistance
4.7 kΩ
- Resistance reference
+25 °C
- Temperature coefficient
4386 K
- Length
2 mm
- Width
1.25 mm
- Height
1.3 mm
- Dim
(L x W x H) 2 x 1.25 x 1.3 mm
Documents & Downloads
Datasheet
Datasheet 419756 TDK B57471V2472J062 B57471V2472J062 NTC Temperature sensor -55 up to +125 °C 4.7 kΩ 4386 K 805 SMD Tape cut
User & Safety Instructions
User & Safety Instructions 419756 TDK B57471V2472J062 B57471V2472J062 NTC Temperature sensor -55 up to +125 °C 4.7 kΩ 4386 K 805 SMD Tape cut
Description
Excellent long-term stability at high ambient temperatures. For Wave/reflow soldering.
This text is machine translated.
This text is machine translated.
Hints
Approval UL (E 69802). Temperature coefficient (B value) 25 - 50°C.

