Technical data
Type | Axial lead |
---|---|
Type | B82111 |
Inductance (L) | 100 µH |
Tolerance ± | 20 % |
Resistance | 0.65 Ω |
Nominal voltage | 500 V |
Nominal current | 1 A |
Material | Duplex steel |
Length | 30 mm |
(Ø) | 6.5 mm |
Min. temperature | -55 °C |
---|---|
Max. temperature | +125 °C |
IEC climate class | 55/125/56 |
Content | 1 pc(s) |
Dim | (Ø x L) 6.5 mm x 30 mm |
Type | B82111EC25 |
Type | B82111-E-C25 |
Nominal voltage (details) | 500 V |
Nominal current (details) | 1 A |
RoHS-compliant | Yes |
Product type | RF choke (RFC) |
Documents & Downloads
TDK B82111EC25 RF choke (RFC) Axial lead B82111 100 µH 0.65 Ω 1 A 1 pc(s)
With single-layer coil around ferrite core in insulated casing.
- Warranty: 24 months
- Manufacturer: TDK
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes