TDK B82464A4682M000 Inductor SMD B82464 6.8 µH 4.3 A 750 pc(s)

  • Item no.: 1092582
  • Manufacturer no.: B82464A4682M000
  • EAN: 2050001919533

SMT-INDUCTOR B82464A4682M000 750 ST

  • Warranty: 24 months
  • Manufacturer: TDK
  • Item no.: 1092582
  • Manufacturer no.: B82464A4682M000
  • EAN: 2050001919533

SMT-INDUCTOR B82464A4682M000 750 ST

  • Warranty: 24 months
  • Manufacturer: TDK
Type SMD
Type B82464
Inductance (L) 6.8 µH
Nominal current 4.3 A
Length 10.4 mm
Width 10.4 mm
Height 3 mm
Content 750 pc(s)
Type B82464A4682M000
RoHS-compliant Yes
Product type Inductor

Technical data

Type SMD
Type B82464
Inductance (L) 6.8 µH
Nominal current 4.3 A
Length 10.4 mm
Width 10.4 mm
Height 3 mm
Content 750 pc(s)
Type B82464A4682M000
RoHS-compliant Yes

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes