TDK B82464G4683M000 Inductor SMD B82464 68 µH 1.2 A 750 pc(s)

  • Item no.: 1092600
  • Manufacturer no.: B82464G4683M000
  • EAN: 2050001919717

SMT-INDUCTOR B82464G4683M000 750 ST

  • Warranty: 24 months
  • Manufacturer: TDK
  • Item no.: 1092600
  • Manufacturer no.: B82464G4683M000
  • EAN: 2050001919717

SMT-INDUCTOR B82464G4683M000 750 ST

  • Warranty: 24 months
  • Manufacturer: TDK
Type SMD
Type B82464
Inductance (L) 68 µH
Nominal current 1.2 A
Length 10.4 mm
Width 10.4 mm
Height 3 mm
Content 750 pc(s)
Dim (L x W x H) 10.4 x 10.4 x 3 mm
Type B82464G4683M000
RoHS-compliant Yes
Product type Inductor

Technical data

Type SMD
Type B82464
Inductance (L) 68 µH
Nominal current 1.2 A
Length 10.4 mm
Width 10.4 mm
Height 3 mm
Content 750 pc(s)
Dim (L x W x H) 10.4 x 10.4 x 3 mm
Type B82464G4683M000

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes