Technical data
Type | SMD |
---|---|
Type | B82721 |
Inductance (L) | 1 mH |
Tolerance ± | 30 % |
Resistance | 80 mΩ |
Nominal voltage | 250 V AC |
Nominal current | 2 A |
Length | 17.9 mm |
Width | 17.3 mm |
Height | 12.6 mm |
Min. temperature | -40 °C |
---|---|
Max. temperature | +125 °C |
Weight | 5.33 g |
Content | 1 pc(s) |
Dim | (L x W x H) 17.9 x 17.3 x 12.6 mm |
Type | B82721A2202N001 |
RoHS-compliant | Yes |
Product type | Choke |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: TDK
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes