Technical data
Features | Toroidal core |
---|---|
Type | SMD |
Type | B82721 |
Inductance (L) | 39 mH |
Tolerance ± | 30 % |
Resistance | 2000 mΩ |
Nominal voltage | 250 V AC |
Nominal current | 0.4 A |
Length | 18.2 mm |
Width | 13.2 mm |
Height | 20.3 mm |
---|---|
Min. temperature | -40 °C |
Max. temperature | +125 °C |
Weight | 5.56 g |
Content | 1 pc(s) |
Dim | (L x W x H) 18.2 x 13.2 x 20.3 mm |
Type | B82721K2401N020 |
RoHS-compliant | Yes |
Product type | Choke |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: TDK
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes