Technical data
Type | SMD |
---|---|
Type | B82723 |
Inductance (L) | 27 mH |
Tolerance ± | 30 % |
Resistance | 750 mΩ |
Nominal voltage | 250 V AC |
Nominal current | 1 A |
Length | 28 mm |
Width | 18.6 mm |
Height | 30.5 mm |
Min. temperature | -40 °C |
---|---|
Max. temperature | +125 °C |
Weight | 25.3 g |
Content | 1 pc(s) |
Dim | (L x W x H) 28 x 18.6 x 30.5 mm |
Type | B82723J2102N001 |
RoHS-compliant | Yes |
Product type | Choke |
- Warranty: 24 months
- Manufacturer: TDK
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes