
TDK B84111AA30 B84111AA30 EMI filter flame retardant 250 V AC 3 A 1.5 mH (L x W x H) 70 x 76.5 x 22.3 mm 1 pc(s)
Number
Highlights & Details
Suppression filter SIFI A normal attenuation.
Our service for you
Technical specifications
- Product type
EMI filter
- Features
flame retardant
- Connection
Type C CEE 7/16 plug 6.3 mm
- Mounting type
Structure
- Inductance (L)
1.5 mH
- Nominal voltage
250 V AC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Leakage current
0.5 mA
- Type
Flame-retardant moulded casing UL 94 V-0
- Length
70 mm
- Width
76.5 mm
- Height
22.3 mm
- Manufacturer part #
B84111AA30
- Type
B84111AA30
- Content
1 pc(s)
- Dim
(L x W x H) 70 x 76.5 x 22.3 mm
- RoHS-compliant
Yes
- Connection
Spade plug 6.3 mm
- Leakage current
(250 V/50 Hz) 0.5 mA
- Nominal voltage (details)
115/250 V/50 - 60 Hz
- Nominal current (details)
3 A
Documents & Downloads
Datasheet
Datasheet 501874 TDK B84111AA30 B84111AA30 EMI filter flame retardant 250 V AC 3 A 1.5 mH (L x W x H) 70 x 76.5 x 22.3 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 501874 TDK B84111AA30 B84111AA30 EMI filter flame retardant 250 V AC 3 A 1.5 mH (L x W x H) 70 x 76.5 x 22.3 mm 1 pc(s)




