
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



EMI filter
flame retardant
Type C CEE 7/16 plug 6.3 mm
Structure
10 mH
250 V AC
3 A
3 A
0.5 mA
Flame-retardant moulded casing UL 94 V-0
76.5 mm
45 mm
28.6 mm
B84112BB30
B84112BB30
1 pc(s)
(L x W x H) 76.5 x 45 x 28.6 mm
Yes
Spade plug 6.3 mm
(250 V/50 Hz) 0.5 mA
115/250 V, 50/60 Hz
3 A
Datasheet 501926 TDK B84112BB30 B84112BB30 EMI filter flame retardant 250 V AC 3 A 10 mH (L x W x H) 76.5 x 45 x 28.6 mm 1 pc(s)