TDK B84142B0025R000 EMI filter 250 V AC 25 A (L x W x H) 156 x 100 x 81 mm 1 pc(s)

  • Item no.: 437048
  • Manufacturer no.: B84142B0025R000
  • EAN: 2050001523129

Netzfilter 2X25A 250V B84142B0025R000

  • Warranty: 24 months
  • Manufacturer: TDK
  • Item no.: 437048
  • Manufacturer no.: B84142B0025R000
  • EAN: 2050001523129

Netzfilter 2X25A 250V B84142B0025R000

  • Warranty: 24 months
  • Manufacturer: TDK
Connection Screws
Mounting type Structure
Nominal voltage 250 V AC
Nominal current 25 A
Length 156 mm
Width 100 mm
Height 81 mm
Min. temperature -25 °C
Max. temperature +100 °C
Manufacturer part # B84142B0025R000
Type B84142B0025R000
Content 1 pc(s)
RoHS-compliant Yes
Product type EMI filter

Technical data

Connection Screws
Mounting type Structure
Nominal voltage 250 V AC
Nominal current 25 A
Length 156 mm
Width 100 mm
Height 81 mm
Min. temperature -25 °C
Max. temperature +100 °C
Manufacturer part # B84142B0025R000

Frequently bought together

Similar products

See and discover other items from category Line Filters