
Technical specifications
- Connection
Screw terminal
- Mounting type
Recess-mount
- Nominal voltage
305 V AC
- Nominal current
48 A
- Nominal current - rounded value
48 A
- Leakage current
6.8 mA
- Shielding
Partial shielding
- Material
Metal
- Cross section per core
25 mm²
- Length
310 mm
- Width
50 mm
- Height
95 mm
- Min. temperature
-25 °C
- Max. temperature
+100 °C
IP20
- Manufacturer part #
B84243A8044X000
- Type
B84243A8044X000
- Content
1 pc(s)
- Dim
(L x W x H) 310 x 50 x 95 mm
- RoHS-compliant
Yes
- Product type
Line filter
Documents & Downloads
Datasheet
Datasheet 1616487 TDK B84243A8044X000 B84243A8044X000 Line filter 305 V AC 48 A (L x W x H) 310 x 50 x 95 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1616487 TDK B84243A8044X000 B84243A8044X000 Line filter 305 V AC 48 A (L x W x H) 310 x 50 x 95 mm 1 pc(s)

