Technical data
Type | Axial lead |
---|---|
Number of pins | 2 |
Length | 6.05 mm |
(Ø) | 8 mm |
Manufacturer part # | EPCO-B88069X0680T502 |
Content | 1 pc(s) |
Dim | (Ø x L) 8 mm x 6.05 mm |
RoHS-compliant | Yes |
Type | B88069X0680T502 |
Product type | Gas discharge valve |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: TDK
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Surge Protection