Technical data
Nominal voltage | 100 V |
---|---|
Tolerance ± | 10 % |
Material properties | X7S |
Min. temperature | -55 °C |
Max. temperature | +125 °C |
Content | 1 pc(s) |
Material | Ceramic |
Type | 0805 |
Type | C2012X7S2A105K125AE |
Capacity (elec.) | 1 µF |
RoHS-compliant | Yes |
---|---|
Product type | Ceramic capacitor |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: TDK
Comments
For more information on this C2012X7S2A105K125AE capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ceramic Capacitors