TDK-Lambda HWS1500-15/HD AC/DC PSU module 100 A 1500 W 18 V DC 1 pc(s)
High quality industrial power supply for use in harsh environments (Heavy Duty) in continuous operation. Long operating life
This text is machine translated.
High quality industrial power supply for use in harsh environments (Heavy Duty) in continuous operation. Long operating life
This text is machine translated.
TDK-Lambda HWS1500-15/HD AC/DC PSU module 100 A 1500 W 18 V DC 1 pc(s)
High quality industrial power supply for use in harsh environments (Heavy Duty) in continuous operation. Long operating life
This text is machine translated.
Highlights & Details
- Output voltage (max.) 18 V DC
- Max. output current 100 A
- Power 1500 W
Facts
- Over current protection
- Overvoltage protection
- Potentiometer for setting the output voltage
- Safety and EMC according to CE, EN/UL/CSA 60950-1, UL508, CSA C22.2 No. 107.1-01., EN 55022-B, EN 55011-B, FCC-B, VCCI-B.
- PSU type: SMPS
- Screw terminal connectors
Comments
This product is a component power supply considered apparatus and is only to be installed by qualified persons within other equipment and must not be operated as a stand alone product.This product is for sale to business to business customers and can be obtained via distribution channels.
It is not intended for sale to end users.
Customer reviews
Similar products
See and discover other items from category AC/DC PSU Components