TDK S10K14 Car MOV 22 V 1 pc(s)
High energy absorption capacity · Jumpstart-proof · Stable sound level, min. leakage current · High temperature change strength.
- Warranty: 24 months
- Manufacturer: TDK
High energy absorption capacity · Jumpstart-proof · Stable sound level, min. leakage current · High temperature change strength.
- Warranty: 24 months
- Manufacturer: TDK
Technical data
- Maximum permissible operating voltage 14 V/AC/18 V/DC
- Discharge capacity up to 500 A
- Energy absorption 2 J
- Protection level 43 V at 5 A
VRMS | 14 V |
---|---|
Max. V/DC | 18 V |
Vv | 22 V |
Content | 1 pc(s) |
Manufacturer part # | Q69X3859 12V |
Type | S10K14 |
RoHS-compliant | Yes |
Product type | Car MOV |
Documents & Downloads
Car metal oxide varistor 12 V, S10K14AU
High energy absorption capacity · Jumpstart-proof · Stable sound level, min. leakage current · High temperature change strength.
- Warranty: 24 months
- Manufacturer: TDK
Comments
For more information on this Q69X3859 12V capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Varistors