TE Connectivity 1-2273127-4 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, right angle 1.50 m No. of pi
Number
Highlights & Details
Connection line, M12 socket, angled, M12 plug, straight
Our service for you
Technical specifications
- Status display: 3 LEDS
- Type
1-2273127-4
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
M12 plug, straight
- No. of pins
5
- Cable length
1.50 m
- Jacket material
PVC
- Connector cross-section (max.)
0.34 mm²
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Factory colour
Black
- Thread type connection side
M12
- Cable colour
Black
IP65
- Min. temperature
-30 °C
- Max. temperature
+80 °C
- Seal type
Screw-on
- Manufacturer part #
1-2273127-4
- Content
1 pc(s)
- RoHS-compliant
Yes
- Cable diameter (details)
5.2 mm
Documents & Downloads
Datasheet
Datasheet 1400831 TE Connectivity 1-2273127-4 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, right angle 1.50 m No. of pi
User & Safety Instructions
User & Safety Instructions 1400831 TE Connectivity 1-2273127-4 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, right angle 1.50 m No. of pi