
Quantity (Piece(s))
Savings
Package size (plus VAT.)
2
-
€ 1.50
6
7% = € 0.11
€ 1.39
10
11% = € 0.16
€ 1.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 2
Total (€ 1.50 / piece)
€ 3.00
plus VAT.
Highlights & Details
Our service for you
Technical specifications
- Type
Radial lead
- Resistance
10 Ω
- Power rating
11 W
- Tolerance ±
5 %
- Temperature coefficient
400 ppm
- Length
50 mm
- Width
10 mm
- Height
9 mm
- Max. temperature
+350 °C
- Min. temperature
-55 °C
- Threshold voltage
2000 V RMS
- Content
1 pc(s)
- Dim
(L x W x H) 50 x 10 x 9 mm
- RoHS-compliant
Yes
- Type
SBCHE1110RJ
- Product type
Resistance wire
Documents & Downloads
Datasheet
Datasheet 1677119 TE Connectivity 1623728-3 Resistance wire 10 Ω Radial lead 11 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1677119 TE Connectivity 1623728-3 Resistance wire 10 Ω Radial lead 11 W 5 % 1 pc(s)
Information
Information 1677119 TE Connectivity 1623728-3 Resistance wire 10 Ω Radial lead 11 W 5 % 1 pc(s)

