
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 1.08
9
7% = € 0.08
€ 1.00
15
11% = € 0.12
€ 0.96
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 1.08 / piece)
€ 3.24
plus VAT.
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Product type
Resistance wire
- Type
Radial lead
- Resistance
1 kΩ
- Power rating
11 W
- Tolerance ±
5 %
- Temperature coefficient
200 ppm
- Length
50 mm
- Width
10 mm
- Height
9 mm
- Max. temperature
+350 °C
- Min. temperature
-55 °C
- Content
1 pc(s)
- Dim
(L x W x H) 50 x 10 x 9 mm
- RoHS-compliant
Yes
- Type
SBCHE111K0J
Documents & Downloads
Datasheet
Datasheet 1677294 TE Connectivity 1623728-7 Resistance wire 1 kΩ Radial lead 11 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1677294 TE Connectivity 1623728-7 Resistance wire 1 kΩ Radial lead 11 W 5 % 1 pc(s)
Information
Information 1677294 TE Connectivity 1623728-7 Resistance wire 1 kΩ Radial lead 11 W 5 % 1 pc(s)

